
The Thermofit 202K1 heat shrink is a molded, black heat shrink with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and is available in a package quantity of one. The heat shrink is packaged in a bag and is part of the Thermofit 202K1 series.
TE Connectivity 202K132-4-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Material | Polyolefin |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | Thermofit 202K1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K132-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
