
The Thermofit 202K1 heat shrink is made from polyolefin material and has a molded package. It is available in black color and is compliant with ELV regulations. The heat shrink operates between -30°C and 80°C and is packaged in bulk. It is part of the Thermofit 202K1 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202K142-100-01/180-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202K142-100-01/180-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
