
Heat Shrink Molded Boot ST Fluoroelastomer
TE Connectivity 202K142-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | ELASTOMER |
| Max Operating Temperature | -200°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | Thermofit® 202K1 |
| Wire/Cable Diameter | -16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K142-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.