The Thermofit 202K1 Molded Cable Sleeve is a heat shrinkable cable management solution with a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. It is available in a molded package with a black color and a diameter of 34.6mm. The sleeve is made of modified elastomer material and is compliant with ELV regulations. It is packaged in bulk and is part of the Thermofit 202K1 series.
Sign in to ask questions about the TE Connectivity 202K142-25-01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202K142-25-01-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Diameter | 34.6mm |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 67mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K142-25-01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.