
The Thermofit 202K1 is a polyolefin molded cable sleeve from TE Connectivity. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The sleeve is ELV compliant and made of polyolefin material. It is available in black color and has a wire/cable diameter of 19mm.
TE Connectivity 202K153-100/180-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K153-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
