
The Thermofit 202K1 resistor is a molded component with a black color. It is compliant with ELV regulations and is not government qualified. The resistor is made from PO, Polyolefin material and is available in bulk packaging. It operates between -30°C and 105°C.
Sign in to ask questions about the TE Connectivity 202K153-100/86-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202K153-100/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Resistance | 202153R |
| Series | Thermofit 202K1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K153-100/86-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
