Heat Shrink Semi-Flexible Molded Boot ST Elastomer Black
TE Connectivity 202K153-25-00-0 technical specifications.
| Type | Semi-Flexible Molded Boot |
| Style | Straight |
| Body Material | Elastomer |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202K153-25-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.