Heat Shrink Boot ST Polyolefin Black
TE Connectivity 202K153-25-CS-2065-0 technical specifications.
| Type | Boot |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202K153-25-CS-2065-0 to view detailed technical specifications.
No datasheet is available for this part.