TE Connectivity 202K163-25-01/225-CS-1858 technical specifications.
| Type | Molded Boot |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 202K163-25-01/225-CS-1858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.