
TE CONNECTIVITY / RAYCHEM 202K163-3-0 Heat Shrink Boot, Moulded, Straight Lipped, 1.692 ", 43 mm, Black, 3.9 ", 99.1 mm
TE Connectivity 202K163-3-0 technical specifications.
| Body Material | Polyolefin, PO |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 99mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K163-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
