
TE Connectivity's 202K174-25-01-0 heat shrink tubing is a molded, black, fluid-resistant elastomer product. It is compliant with ELV standards and suitable for use in environments where lead-free materials are not required. The tubing has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. It is available in packs of 25 units. The product is part of the Thermofit 202K1 series.
TE Connectivity 202K174-25-01-0 technical specifications.
| Body Material | ELASTOMER, Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 25 |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K174-25-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.