
The Thermofit 202K1 is a molded cable sleeve from TE Connectivity. It is made of modified elastomer material and is available in black color. The sleeve is compliant with ELV regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The Thermofit 202K1 is not lead-free and is not applicable for government qualified products.
TE Connectivity 202K174-25-01/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 0.71inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202K174-25-01/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
