The Thermofit 202K1 is a molded cable sleeve from TE Connectivity. It is made of polyolefin material and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is compliant with ELV regulations and is not applicable for lead-free requirements. It is available in black color and has a wire/cable diameter of 1.378 inches.
TE Connectivity 202K174-3-01-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K174-3-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.