This polyolefin molded cable sleeve is designed for use in a variety of applications. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The sleeve is available in bulk packaging and is compliant with ELV regulations. The material is polyolefin and the color is black.
TE Connectivity 202K185-100/180-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Wire/Cable Diameter | 38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K185-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.