
The Thermofit 202K1 is a molded cable sleeve with a black color, designed for use in temperatures ranging from -55°C to 200°C. It is compliant with ELV regulations. The sleeve is available in bulk packaging. The Thermofit 202K1 is part of the Thermofit 202K1 series.
TE Connectivity 202K185-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K185-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
