
The Thermofit 202K1 Molded Cable Sleeve is a heat shrink product from TE Connectivity. It has a molded package case and is made of modified elastomer material. The sleeve is black in color and is compliant with ELV standards. It has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. The product is not lead-free and is not applicable for government qualification.
TE Connectivity 202K185-25-01/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K185-25-01/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.