
The Thermofit 202K1 is a molded elastomer cable sleeve from TE Connectivity. It is made from modified elastomer material and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The sleeve is black in color and is compliant with ELV regulations. It is available in a package quantity of one.
TE Connectivity 202K185-25/86-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K185-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
