Heat Shrink Tubing ST Polyolefin Black
Sign in to ask questions about the TE Connectivity 202S121-3S-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202S121-3S-0 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 45mm |
| Material | PO, Polyolefin |
| Series | Thermofit 202S1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202S121-3S-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.