
Shielded coaxial cable assembly featuring SMA plug connectors on both ends, with a 1.37mm OD cable. This 200mm assembly operates at frequencies up to 6GHz with a 50-ohm impedance. Conductor and contact materials are copper and bronze respectively, with gold plating for enhanced conductivity. The dielectric and insulation are FEP, and the component is rated for 60V AC/DC, with an operating temperature range of -40°C to 194°C.
Sign in to ask questions about the TE Connectivity 2032439-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2032439-1 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug, SMA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | FEP |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 200mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMCC |
| Shielding | Shielded |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2032439-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
