
Ultraminiature Coax Cable Assembly featuring SMA connectors, designed for 50 Ohm impedance and operating up to 6GHz. This shielded assembly utilizes a copper conductor, bronze contacts with gold plating, and FEP dielectric and insulation. The 200mm cable assembly has a wire/cable diameter of 0.054 inches and operates within a temperature range of -40°C to 194°C. It is RoHS and ELV compliant, with a voltage rating of 60V AC/DC.
Sign in to ask questions about the TE Connectivity 2032440-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2032440-1 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | SMA |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | FEP |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 200mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMCC |
| Shielding | Shielded |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2032440-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
