
Coaxial cable assembly featuring UMCC series connectors. This shielded assembly utilizes a female UMCC plug to a male MCX right-angle plug, constructed with a copper conductor and FEP dielectric and insulation. The assembly operates at 50 Ohm impedance, supports frequencies up to 6GHz, and has a length of 7.87 inches. Contact material is bronze with gold plating, and the assembly is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 2032442-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2032442-1 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug, Coaxial |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | FEP |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 7.87inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMCC |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2032442-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
