Cable Assembly High Speed 0.5m 30AWG Direct Attach SFP+ to Direct Attach SFP+ 20 to 20 POS PL-PL
TE Connectivity 2032757-1 technical specifications.
| Cable Type | High Speed |
| Wire Size | 30AWG |
| Connector Type A | Direct Attach SFP+ |
| Connector Type B | Direct Attach SFP+ |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2032757-1 to view detailed technical specifications.
No datasheet is available for this part.