TE Connectivity 2035047-3 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 |
| Serviceable | No |
| Shell Size | A |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
No datasheet is available for this part.