
This 13-position connector features a 2.54mm pitch and is made from steel. It is lead free and compliant with ELV regulations. The connector is packaged in bags of 100 units. It measures 17.45mm in depth and 76.71mm in height, with a width of 2.095 inches. The connector is not radiation hardened and does not have strain relief. It is RoHS compliant and available in a quantity of 100.
TE Connectivity 203744-4 technical specifications.
| Depth | 17.45mm |
| ELV | Compliant |
| Height | 76.71mm |
| Lead Free | Lead Free |
| Length | 17.45mm |
| Material | Steel |
| Number of Positions | 13 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 2.095inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203744-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
