
36-position, 36-contact male wire housing for cable-to-cable applications. Features a straight, panel-mount orientation with a 5.08mm pitch and 9 rows. Constructed from black phenolic material, this connector offers a wide operating temperature range of -55°C to 150°C and a UL94 V-0 flammability rating. Termination is via crimp, and the housing is black.
TE Connectivity 203956-2 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Type | Pin |
| Depth | 23.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.595inch |
| Housing Color | Black |
| Length | 0.919inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Carton |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Termination | Crimp |
| Width | 19.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203956-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
