
This 50-position connector features a straight orientation and is made from stainless steel. It is lead free and compliant with ELV and RoHS regulations. The connector is packaged in a bag of 100 units and has a depth, height, and width of 5.16mm each. The length is 0.8799inch.
TE Connectivity 203964-1 technical specifications.
| Depth | 5.16mm |
| ELV | Compliant |
| Height | 5.16mm |
| Lead Free | Lead Free |
| Length | 0.8799inch |
| Material | Stainless Steel |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203964-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
