Shrink Boot Adapters 180° 10/10S/10SL Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
TE Connectivity 203M010-19B05-10 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Series | 203M0 |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.