
Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity 203M014-19B05 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 203M0 |
| Shielding | Shielded |
| Wire/Cable Diameter | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 203M014-19B05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
