This shielded backshell is made from aluminium and features a 64mm wire diameter. It is not compliant with RoHS regulations. The backshell is part of the 203M0 series and is plated with cadmium. It is not lead-free and is not compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 203M016-19B05 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 203M0 |
| Shielding | Shielded |
| Wire/Cable Diameter | 64mm |
| RoHS | Not Compliant |
No datasheet is available for this part.