This aluminium backshell is shielded and has a green color. It is not compliant with ELV regulations. The material is aluminium and the plating is cadmium. The product is not lead free and not RoHS compliant. It is packaged in bulk.
Checking distributor stock and pricing after the page loads.
TE Connectivity 203M018-19B05 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 203M0 |
| Shielding | Shielded |
| Wire/Cable Diameter | 64mm |
| RoHS | Not Compliant |
No datasheet is available for this part.