Shrink Boot Adapters 90° 10/10S/10SL Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
TE Connectivity 203M210-19B05-12 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Series | 203M2 |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.