
TE Connectivity's 203W301-12-G02-0 heat shrink tubing is a molded product with a black color. It is compliant with ELV regulations and is not government qualified. The tubing has a length of 29mm and is packaged in bulk quantities.
TE Connectivity 203W301-12-G02-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203W301-12-G02-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.