
Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black Dual
TE Connectivity 203W301-25-G02-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Length | 29mm |
| Material | ELASTOMER, Fluid Resistant Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Reach SVHC Compliant | No |
| Series | Thermofit 203W3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 203W301-25-G02-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
