
20-position, right-angle receptacle for cable-to-board applications. Features a 0.5mm pitch and 20 terminals with gold-plated copper alloy contacts. Rated for 500mA contact current and 40V maximum voltage, with a 10,000 mating cycle lifespan. Housing and insulation are black, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination and a 2.6mm tail length.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.39mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 16.9mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 0.06inch |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Copper Alloy |
| Tail Length | 2.6mm |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
