This 20-contact right-angle display port connector features a termination method of solder and a terminal pitch of 0.5. It has a maximum current rating of 0.5A per contact and a maximum voltage rating of 40VAC. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Display Port |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |