
Industrial USB plug kit featuring a male, straight orientation, free-hanging, cable mount design. This connector supports USB 2.0 standard with 4 contacts and 4 positions, utilizing a copper alloy contact material with gold plating for enhanced conductivity. The black housing is constructed from UL94 V-0 rated material for flame retardancy. Termination is achieved via solder, with a copper plating of 0.76um. This product is RoHS compliant.
Sign in to ask questions about the TE Connectivity 2040305-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2040305-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 19mm |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Copper |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2040305-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.