
Industrial Mini-I/O Series right-angle receptacle, featuring 8 contacts and 8 positions. This shielded connector utilizes a copper alloy contact material with gold plating, rated for 500mA and a maximum of 1.5A at 30V. It operates within a temperature range of -40°C to 70°C and boasts a UL94 V-0 flammability rating. The black housing has a 2.54mm pitch and is designed for solder termination.
Sign in to ask questions about the TE Connectivity 2040537-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2040537-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 21.3mm |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Shielded |
| Tail Length | 0.059inch |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2040537-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.