
Audio Cables / Video Cables / RCA Cables HALOGEN-FREE C/A W/O FERRITE CORE 2M
Sign in to ask questions about the TE Connectivity 2040687-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2040687-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Halogen Free | Halogen Free |
| Keyed | No |
| Length | 2m |
| Number of Positions | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2040687-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
