
This 2-row surface mount D-subminiature connector features 200 contacts and a maximum operating temperature range of -55°C to 85°C. It has a terminal pitch of 0.6mm and a body orientation of straight. The connector is designed for surface mount applications and has a termination method of solder. It is rated for a maximum current of 0.5A per contact and a maximum voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2040910-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 8.6 |
| Product Length (mm) | 79.8 |
| Product Depth (mm) | 8.4 |
| Product Height (mm) | 15 |
| Type | DDR2 SO DIMM |
| Gender | SKT |
| Number of Contacts | 200 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 2.5V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536908585 |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2040910-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.