Conn DDR2 SO DIMM 200 0.6mm Solder ST SMD Tray
Checking distributor stock and pricing after the page loads.
| Type | DDR2 SO DIMM |
| Number of Contacts | 200 |
| Terminal Pitch | 0.6mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |