Conn Shrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Bag/Box
TE Connectivity 2041145-4 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.