This right-angle header receptacle features 52 female contacts with a 0.031" mating contact row spacing, designed for surface mount termination. Constructed with black thermoplastic insulator material, it boasts a UL 94V-0 flammability rating and operates within a temperature range of -55°C to 85°C. Rated for 0.5A signal current, this single connector is ideal for board-to-board applications.
TE Connectivity 2041262-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 52 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.031 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2041262-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.