The 2041441-1 is a 20-contact DisplayPort RCP connector from TE Connectivity. It features a straight body orientation and a termination method of solder. The connector is rated for a maximum current of 0.5A per contact and a maximum voltage of 40VAC. It operates within a temperature range of -40°C to 85°C. This connector is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2041441-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Display Port |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | DisplayPort™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2041441-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.