The 2041441-2 is a 20-contact DisplayPort RCP connector with a terminal pitch of 0.5mm and solder termination. It is designed for through-hole mounting and features a straight body orientation. The connector has a maximum current rating of 0.5 amps per contact and is compatible with DisplayPort technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2041441-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Display Port |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Tradename | DisplayPort™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2041441-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.