TE Connectivity 2041612-5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 164 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2041612 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | WHITE |
| Number Of PCB Rows | 4 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2041612-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.