Conn Housing PL 12 POS Crimp ST Panel Mount Black
Checking distributor stock and pricing after the page loads.
TE Connectivity 204281-2 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.