Conn Housing PL 48 POS Crimp ST Panel Mount Black Package
Checking distributor stock and pricing after the page loads.
TE Connectivity 204281-8 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.