Conn High Density Rectangular RCP 12 POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | High Density Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |