
High-density D-subminiature connector, male gender, featuring 15 signal contacts with a straight, panel-mount orientation. This connector utilizes crimp termination for its 15 positions across 3 rows, with a 1.14mm contact pitch. The steel shell and body construction, blue housing color, and cadmium plating ensure durability. Designed for free-hanging or panel mounting applications, it is supplied in cartons of 50.
TE Connectivity 204501-1 technical specifications.
| Body Material | Steel |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.26mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Crimp |
| Width | 0.375inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 204501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
