
High-density D-Subminiature connector featuring 78 signal contacts and 4 rows. This male connector offers straight orientation with a panel mount and free-hanging capability. It utilizes gold-plated copper alloy contacts for reliable signal transmission and a metal shell for durability. The component has a straight termination type with a crimp style.
Sign in to ask questions about the TE Connectivity 204509-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 204509-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 15.37mm |
| Dielectric Material | Polyphenylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 66.93mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| Width | 0.375inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 204509-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
